502386-0471

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold Plating, 4 Circuits

The CLIK-Mate 502386 series offers a reliable solution for wire-to-board connections in a variety of applications. Featuring a right-angle orientation with four contacts and a pitch of 1.25mm, this surface-mount connector ensures secure and efficient signal transmission. Constructed with high-temperature thermoplastic and gold over nickel contact plating, it can withstand operating temperatures ranging from -40 to 105°C. With a 1A current rating and 50V AC/DC voltage, it meets the demands of diverse circuit applications. Each connector, supplied in embossed tape on reel packaging, is designed for ease of assembly and PCB retention, with keying and mating features for added security. RoHS compliant and UL certified, the CLIK-Mate connector guarantees quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-0471
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold over Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023860471
SKU: MOL502386-0471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: