502386-0370

1.25 W/B Sgl R/A Rec Assy 3CktEmbsTpPkg

Enhance your PCB connections with the CLIK-Mate connector, designed for seamless wire-to-board applications. This high-performance component features three contacts in a single row, ensuring reliable signal transmission. With a durable copper alloy construction and tin plating, it offers optimal conductivity and longevity. The right-angle orientation and embossed tape packaging make it easy to integrate into your assembly process. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also safe for use in various electronic devices. Elevate your connectivity solutions with the CLIK-Mate.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-0370
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023860370
SKU: MOL502386-0370

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download