502386-1370

1.25 W/B Sgl R/A Rec Assy 13CktEmbsTpPkg

Enhance your connectivity with our CLIK-Mate PCB Socket Receptacle. Designed for efficient wire-to-board connections, this high-quality component features a natural color and a surface-mount termination method, making it versatile for a range of applications. With 13 contacts in a single row, it offers precise signal transmission, while its right-angle orientation and keying ensure proper alignment. Operating reliably in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. RoHS compliant and crafted with durable materials, it guarantees longevity and performance. Whether for industrial or consumer electronics, this connector is an essential solution for your PCB assembly needs. Elevate your projects with the CLIK-Mate Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-1370
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 13
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Surface Mount Compatible: Yes
Product Name: CLIK-Mate
Part Aliases: 5023861370
SKU: MOL502386-1370

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download