502386-1270
1.25 W/B Sgl R/A Rec Assy 12CktEmbsTpPkg
Elevate your connectivity with the CLIK-Mate Surface Mount Receptacle. Designed for seamless integration in PCB applications, this connector boasts 12 contacts in a single row, ensuring efficient signal transmission. Crafted with high-quality copper alloy contacts and a durable thermoplastic housing, it offers reliable performance in a wide temperature range from -40°C to 105°C. With a 1A amperage rating and 50V AC/DC voltage, it meets the demands of various electronic systems. The right-angle orientation, along with keying and polarization features, facilitates easy and secure mating. RoHS compliant and featuring tin plating for enhanced durability, this connector is a dependable solution for your wire-to-board connections. Whether for industrial machinery, consumer electronics, or telecommunications equipment, the CLIK-Mate Receptacle is a trusted choice for robust and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502386-1270 |
Color: | Natural |
Series: | 502386 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 5.55 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5023861270 |
SKU: | MOL502386-1270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/23/2015 | GCM 10694052 - Tooling / Equipment Transfer. | Download |