502386-0671
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold Plating, 6 Circuits
Experience seamless signal connectivity with our CLIK-Mate connector, designed for reliable performance in a variety of applications. Featuring a natural color and a right-angle orientation, this connector is ideal for surface-mount installations. With six gold-plated contacts and a pitch of 1.25mm, it ensures efficient data transmission while maintaining a high level of durability. Operating in temperatures ranging from -40°C to 105°C, it offers versatility for both indoor and outdoor use. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for wire-to-board connections, this CLIK-Mate connector is a essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502386-0671 |
Color: | Natural |
Series: | 502386 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 5.55 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5023860671 |
SKU: | MOL502386-0671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |