502386-0570

1.25 W/B Sgl R/A Rec Assy 5CktEmbsTpPkg

Introducing the CLIK-Mate series 502386, a high-performance PCB Socket Receptacle designed for wire-to-board connections. Featuring a natural color and a right-angle orientation, this connector is ideal for signal applications with its 1A amperage and 50V AC/DC voltage rating. With five contacts and a 1.25mm pitch, it offers reliable surface-mount termination on PCBs. Constructed with high-temperature thermoplastic and copper alloy contacts plated with tin, it ensures durability in a wide operating temperature range from -40°C to 105°C. RoHS compliant and with UL agency certification, it guarantees safety and quality in every application. The CLIK-Mate is a versatile solution for electronics assembly, offering easy mating with keying, polarization features, and embossed tape packaging for efficient handling. Trust in its 30 mating cycles and secure lock to mating parts for consistent performance in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-0570
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023860570
SKU: MOL502386-0570

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download