502386-0670

1.25 W/B Sgl R/A Rec Assy 6CktEmbsTpPkg

Enhance connectivity in your electronic projects with our CLIK-Mate Right Angle PCB Socket Receptacle. Designed for seamless wire-to-board integration, this connector features six contacts in a single row, ensuring efficient signal transmission. With a durable construction and high-temperature thermoplastic material, it guarantees reliable performance even in harsh operating conditions. The tin-plated contact termination offers optimal conductivity, while the embossed tape packaging on reel facilitates easy handling and assembly. RoHS compliant and UL certified, it meets international standards for quality and environmental responsibility. Perfect for various applications, from consumer electronics to industrial machinery, this CLIK-Mate connector is a versatile and dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502386-0670
Color: Natural
Series: 502386 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 5.55 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5023860670
SKU: MOL502386-0670

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/23/2015 GCM 10694052 - Tooling / Equipment Transfer. Download