504189-1670
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 16 Circuits
Enhance your PCB connectivity with our Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Featuring 16 circuits in a sleek beige design, this connector offers reliable performance for your electronic applications. With a low amperage of 1.5 A and a contact material of brass, it ensures efficient power transmission. Suitable for surface mount termination, it provides easy installation on your PCB. Its dual-row configuration and right-angle orientation optimize space utilization, while the embossed tape packaging on reel ensures convenient handling. RoHS compliant and with a voltage rating of 50V, it meets stringent quality standards for electronics manufacturing. Trust in the durability and performance of our Micro-Lock connector for seamless wire-to-board connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 504189-1670 |
Color: | Beige |
Series: | 504189 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041891670 |
SKU: | MOL504189-1670 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |