504189-3670
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 36 Circuits
Enhance your PCB connectivity with our Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Designed for optimal performance, this beige header features 36 circuits, ideal for intricate electronic setups. With a contact material of brass and surface mount termination method, it ensures secure and reliable connections. Operating at 1.5A and 50V, it meets industry standards for power transmission. Its compact design, with a pitch of 1.25mm, is perfect for space-constrained applications. Offering easy assembly with embossed tape on reel packaging, it streamlines production processes. With nickel contact termination plating and tin contact mating area plating, it guarantees durability and conductivity. Whether for commercial or industrial use, this header is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 504189-3670 |
Color: | Beige |
Series: | 504189 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041893670 |
SKU: | MOL504189-3670 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |