504189-2270

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 22 Circuits

Enhance your PCB connections with our Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Designed for seamless integration, this beige header boasts 22 circuits, perfect for high-density applications. With a 1.5A amperage rating and durable brass contact material, it ensures reliable performance. The surface-mount termination method and 3mm tail length simplify installation, while the embossed tape on reel packaging offers convenience. Operating at up to 50V and 1.6mm PCB thickness, it meets diverse needs. Featuring nickel-plated contact termination for enhanced conductivity and a lock to mating part for secure connections, it's a versatile solution for wire-to-board setups. Compliant with RoHS regulations, it's a sustainable choice for your projects. Upgrade your connectivity with this Micro-Lock header and experience efficient, long-lasting performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504189-2270
Color: Beige
Series: 504189 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 22
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041892270
SKU: MOL504189-2270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: