504189-2670
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 26 Circuits
Introducing the Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header in a sleek beige hue, perfect for your connectivity needs. With 26 circuits and a 1.5A amperage, this surface-mount connector ensures reliable performance. Featuring brass contact material with tin plating, it guarantees efficient power transmission at 50V voltage. The right-angle orientation and 3mm tail length offer flexibility in installation. Packaged in embossed tape on reel, it's convenient for bulk use. RoHS compliant and designed for 30 mating cycles, this connector is a durable and eco-friendly choice for your PCB applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 504189-2670 |
Color: | Beige |
Series: | 504189 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041892670 |
SKU: | MOL504189-2670 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |