504189-3870

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 38 Circuits

Enhance connectivity in compact electronic designs with our Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Designed for surface mount installation, this beige header features 38 circuits in a dual-row configuration, ensuring efficient signal transmission. With a durable brass contact material and nickel plating, it offers reliable performance with a 1.5A current rating and 50V voltage capacity. The right-angle orientation and 3mm tail length make it ideal for space-constrained applications, while its embossed tape on reel packaging simplifies assembly. Meeting strict quality standards, it's a dependable choice for wire-to-board connections in various PCB setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504189-3870
Color: Beige
Series: 504189 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 38
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 38
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041893870
SKU: MOL504189-3870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: