504189-3470

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 34 Circuits

Enhance your PCB connections with our Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Featuring 34 circuits and a durable beige finish, this connector offers reliable performance in a compact design. With a 1.5A amperage and 50V voltage rating, it ensures efficient power transmission. The surface mount termination method and brass contact material guarantee secure connections, while the embossed tape on reel packaging simplifies installation. Perfect for wire-to-board applications, this header is a versatile solution for your connectivity needs. Meeting stringent quality standards, it is a dependable choice for various industries. Elevate your projects with the Micro-Lock Dual-Row Right-Angle Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504189-3470
Color: Beige
Series: 504189 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041893470
SKU: MOL504189-3470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: