504189-3070
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 30 Circuits
Introducing the Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, a versatile component ideal for intricate electronic connections. With a beige finish, this header features 30 circuits, allowing for efficient data transmission. Designed for surface mount installation, it boasts durable brass contacts plated with tin for reliable conductivity. Operating at 1.5A and 50V, it meets industry standards for performance. The right-angle orientation and 3mm tail length make it suitable for compact PCB layouts. With 30 mating cycles, it ensures long-term functionality. RoHS compliant and featuring a lock-to-mating part, it guarantees secure and environmentally friendly connectivity. Perfect for wire-to-board applications, this header is a crucial component for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 504189-3070 |
Color: | Beige |
Series: | 504189 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Right Angle |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041893070 |
SKU: | MOL504189-3070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |