504189-1870

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 18 Circuits

Enhance your electronic connections with our Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Designed for optimal performance, this beige connector boasts 18 circuits and a durable brass contact material. With a surface mount termination method and a 50V voltage rating, it ensures reliable connectivity in various applications. Its tin plating in the contact mating area guarantees efficient signal transmission, while the embossed tape packaging on reel facilitates easy handling. Perfect for wire-to-board setups, this header is a must-have component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504189-1870
Color: Beige
Series: 504189 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041891870
SKU: MOL504189-1870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: