504189-2070

Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 20 Circuits

Enhance connectivity in your electronic projects with the Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header. Designed for seamless integration, this beige connector features 20 circuits, providing ample opportunities for secure wire-to-board connections. With a maximum amperage of 1.5A and a voltage rating of 50V, it ensures reliable power transmission. The surface mount termination method and brass contact material guarantee durability and efficiency, while the 1.25mm pitch and right-angle orientation offer versatility in installation. Perfect for PCB applications, this header comes in embossed tape on reel packaging for convenient handling. Whether you're a professional in need of high-performance components or an enthusiast looking to elevate your DIY projects, this Micro-Lock connector is a must-have for any electrical toolbox.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504189-2070
Color: Beige
Series: 504189 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041892070
SKU: MOL504189-2070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: