| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51353-1400 |
| Color: | White |
| Series: | 51353 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0513531400 |
| SKU: | MOL51353-1400 |
51353-1400
| Heilind Number: | MOL51353-1400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51353-1400 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 14 Circuits, White
More >>Specifications
Detailed Description
Easily connect your signal wires with our MicroClasp Connector. Designed for optimal functionality, this 14-contact, 2-row receptacle features a durable nylon housing and a secure lock to the mating part. With a 2mm pitch and operating temperature range of -25 to 85°C, it ensures reliable performance in various environments. UL agency certified and RoHS compliant, it meets high industry standards for safety and environmental responsibility. Perfect for wire-to-board applications, this connector is a essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 51353-0800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 8 Circuits, White | ![]() |
| Molex 51353-1200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 12 Circuits, White | ![]() |
| Molex 51353-1800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 18 Circuits, White | ![]() |
| Molex 51353-2400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 24 Circuits, White | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |
| Molex 64323-1039 | 1.50mm CMC CP Female Terminal, Tin plated, for tab dimensions 1.5mm x 0.8mm, Wire Size > 1.0mm | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | 513944 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


