52559-2752

Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 27 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Enhance connectivity with our Easy-On Type FFC/FPC Connector, designed for seamless integration in vertical, surface mount applications. Featuring a zero insertion force (ZIF) mechanism and accommodating 27 circuits, this connector ensures swift and reliable connections. The gold (Au) contact plating guarantees optimal signal transmission, while the high barrier packaging offers enhanced protection. Crafted with durable nylon housing and phosphor bronze contacts, it withstands harsh operating conditions from -40°C to 85°C. With a compact pitch of .5mm and a maximum voltage of 50V AC/DC, it's perfect for various electronic devices. RoHS compliant and offering 20 mating cycles, it's a dependable choice for demanding industrial environments. Explore seamless connectivity with our Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52559-2752
Series: 52559
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Nylon
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Nylon
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 27
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating: Tin
Mated Height: 3.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0525592752
SKU: MOL52559-2752

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513556 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about 52559 series production order from Molex Kagoshima & Molex
Malaysia will be consolidated to Molex Malaysia. No changes will be made to product as part of this
change.
Download
03/18/2015 GCM 10671544 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that 1 assembly machine would be transferred from Kagoshima East plant to Malaysia plant. The manufacture location for the product would be changed accordingly. Kagoshima East plant also continue to mass produce 52559 series products with 2 other assembly machines. Since Malaysia will mass produce 52559 series products by the transferred machine, the label would be different with lot "ML" for Malaysia products ("Q" lot for Kagoshima East products). Download
03/28/2014 GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. Download