52559-1233
Easy-On Type FFC/FPC Connector, Vertical, Surface Mount, ZIF, 12 Circuits, with Tape Packaging Center Placement Holes
Effortlessly connect and secure FFC/FPC cables with this Vertical Surface Mount ZIF Connector. Featuring 12 circuits and a low profile design, it ensures reliable performance in space-constrained applications. The Straight body orientation and Tape Packaging Center Placement Holes simplify assembly, while the durable Nylon housing and Phosphor Bronze contacts plated with Silver guarantee long-lasting durability. With an operating temperature range of -40 to 85°C and a voltage rating of 50V AC/DC, this connector is suitable for a variety of environments. RoHS compliant and featuring Tin-Bismuth contact termination plating, it meets stringent industry standards for environmental responsibility. Perfect for use in electronics, telecommunications, and other industrial applications, this Easy-On Connector offers convenience and reliability in one compact package.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52559-1233 |
Color: | Natural |
Series: | 52559 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Silver, Tin-Bismuth |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating: | Silver, Tin-Bismuth |
Termination Pitch: | .5 mm |
Mated Height: | 3.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0525591233 |
SKU: | MOL52559-1233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 |
Download |
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |
03/28/2014 | GCM 10625845 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |