71308-5414

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 1.50

Elevate your connectivity with our C-Grid connector, designed for high-performance applications. Featuring a sleek black finish and crafted with durable materials, this straight-orientation connector ensures reliable power transmission. With a pitch of 2.54mm and 14 contacts in a 2-row configuration, it offers seamless integration on PCBs or for wire-to-board connections. Certified for UL and CSA standards, it guarantees safety and quality assurance. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. RoHS compliant and lead-free, it's also environmentally conscious. Trust in the superior performance of this C-Grid connector for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71308-5414
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0713085414
SKU: MOL71308-5414

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: