76020-1006
GbX I-Trac Right Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Unguided, 7 Row, 6 Columns, 84 Circuits, Lead-Free
Introducing the GbX I-Trac Right Angle Receptacle Module, designed for seamless PCB connectivity in high-performance applications. With a compact 1.85mm by 3.70mm pitch, this unguded connector features 7 rows and 6 columns, accommodating a total of 84 circuits. Crafted with lead-free materials, it ensures compliance with environmental standards. The black housing, made of high-temperature thermoplastic, offers durability in extreme operating conditions ranging from -55°C to 80°C. Gold-plated contacts and high-performance alloy construction guarantee reliable signal transmission at a maximum voltage of 120 V AC/DC. Suitable for 4-pair configurations with a data rate of 12 Gb/s, it's ideal for demanding applications in various industries. Whether for coplanar or daughtercard setups, its stackable and surface-mount compatible design provides versatility in board-to-board configurations. RoHS compliant and UL-certified, this connector meets stringent quality and safety requirements, making it a trusted choice for backplane and PCB connectivity solutions. Elevate your system performance with the GbX I-Trac Receptacle Module.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76020-1006 |
Color: | Black |
Series: | 76020 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 84 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 4-pair, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 80 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760201006 |
SKU: | MOL76020-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |