76020-5006

GbX I-Trac Right Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Right Guide 7 Row, 6 Columns, 84 Circuits, Lead-Free

Discover the GbX I-Trac Right Angle Receptacle Module, a high-performance solution for your PCB connectivity needs. With a compact 1.85mm by 3.70mm pitch and a space-saving 7-Row, 6-Column configuration, this module offers seamless integration into your design. Featuring 84 gold-plated circuits, it ensures reliable power and signal transmission at up to 120V AC/DC and 1A. Crafted from durable High Temperature Thermoplastic and High Performance Alloy (HPA), it guarantees long-lasting performance even in harsh environments. With through-hole termination and PCB locator for easy installation, this RoHS-compliant module is ideal for a wide range of applications, from coplanar to daughtercard configurations. Upgrade your connectivity with the GbX I-Trac Receptacle Module.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76020-5006
Color: Black
Series: 76020 - GbX I-Trac
Amperage: 1 A
Connector Type: GbX I-Trac
Number of Contacts: 84
Number of Rows: 7
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.85 mm, 3.7 mm
Voltage: 120 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4-pair, Open Pin Field
Data Rate: 12 Gb/s
Tail Length: 2 mm
Packaging: Tray
Operating Temperature Range: -55 - 80 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 84
Mating Cycles: 200
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .762 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1 mm, 2.7 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0760205006
SKU: MOL76020-5006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: