76020-3156
GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Left Guide with ESD clip, 7 Row, 6 Columns, 84 Circuits, Polarization Key A, Lead-Free
Experience seamless connectivity with the GbX I-Trac Right-Angle Receptacle Module, designed for optimal performance in high-speed applications. Boasting a 1.85mm by 3.70mm pitch, this module features a Left Guide with ESD clip, ensuring secure and reliable connections. With 84 circuits arranged in a 7-row, 6-column configuration, it offers ample connectivity options. The Polarization Key A and lead-free construction enhance safety and compatibility. Crafted from high-performance alloy and high-temperature thermoplastic, this module guarantees durability and efficiency. Suitable for through-hole mounting, it facilitates easy installation on PCBs. With a data rate of 12 Gb/s and a voltage rating of 120 V AC/DC, it meets the demands of modern electronic systems. Trust in its gold-plated contact mating area and tin-plated termination for superior conductivity. Perfect for board-to-board configurations, backplane connectors, and more, this module is a versatile solution for your connectivity needs. Rest assured of its quality and compliance with industry standards. Elevate your connectivity with the GbX I-Trac Receptacle Module.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76020-3156 |
Color: | Black |
Series: | 76020 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 84 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | PCB Receptacle |
Number of Pairs: | 4, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760203156 |
SKU: | MOL76020-3156 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |