76020-3056

GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Left Guide with ESD clip, 7 Rows, 6 Columns, 84 Circuits, Lead-Free

Enhance your PCB connectivity with the GbX I-Trac Right-Angle Receptacle Module. Featuring a 1.85mm by 3.70mm pitch and left guide with ESD clip, this component offers precision and protection. With 7 rows, 6 columns, and 84 circuits, it ensures efficient signal transmission. Crafted from high-performance alloy and high-temperature thermoplastic, it guarantees durability. Gold plating in the contact mating area ensures reliable conductivity, while tin termination plating offers robust attachment. Operating at 120V AC/DC and 1A, it meets high-power demands. Suitable for through-hole mounting and compatible with surface mounting, it provides versatility in installation. Trust in its compliance with UL standards and robust construction for seamless integration into your electronic systems. Elevate your connectivity with this essential PCB component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76020-3056
Color: Black
Series: 76020 - GbX I-Trac
Amperage: 1 A
Connector Type: GbX I-Trac
Number of Contacts: 84
Number of Rows: 7
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.85 mm, 3.7 mm
Voltage: 120 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4, Open Pin Field
Data Rate: 12 Gb/s
Tail Length: 2 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 84
Mating Cycles: 200
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .762 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1 mm, 2.7 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0760203056
SKU: MOL76020-3056

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: