76020-3206

GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Left Guide 7 Row, 6 Columns, 84 Circuits, Polarization Key B, Lead-Free

Enhance your connectivity with the GbX I-Trac Right-Angle Receptacle Module. This high-performance component, featuring a 1.85mm by 3.70mm pitch, is designed for precise PCB integration. With 84 circuits, 7 rows, and 6 columns, it ensures efficient data transfer at up to 12 Gb/s. The durable construction, including High Temperature Thermoplastic material and Gold plated contacts, guarantees reliability in demanding environments. RoHS compliant and lead-free, it meets international quality standards. Perfect for board-to-board configurations, with through-hole termination method and PCB retention, this module offers secure and stable connections. Upgrade your system with the GbX I-Trac and experience seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76020-3206
Color: Black
Series: 76020 - GbX I-Trac
Amperage: 1 A
Connector Type: GbX I-Trac
Number of Contacts: 84
Number of Rows: 7
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.85 mm, 3.7 mm
Voltage: 120 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4, Open Pin Field
Data Rate: 12 Gb/s
Tail Length: 2 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 84
Mating Cycles: 200
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .762 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1 mm, 2.7 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0760203206
SKU: MOL76020-3206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: