76020-3010
GbX I-Trac Right Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Left Guide 7 Row, 10 Columns, 140 Circuits, Lead-Free
Experience seamless connectivity with the GbX I-Trac Right Angle Receptacle Module. Designed for optimal performance, this module features a 1.85mm by 3.70mm pitch, Left Guide 7 Row configuration, with 10 Columns and 140 Circuits. Crafted from high-quality materials, including High Temperature Thermoplastic and High Performance Alloy (HPA) contacts with Gold plating, it ensures reliable signal transmission. With a voltage rating of 120V AC/DC and an amperage of 1A, it meets the demands of various applications. Ideal for PCB assemblies, the Through Hole termination method with Compliant Pins guarantees secure and durable connections. Whether for coplanar or daughtercard setups, its versatility and RoHS compliance make it a preferred choice for board-to-board configurations. Elevate your connectivity solutions with this advanced PCB Receptacle module.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76020-3010 |
Color: | Black |
Series: | 76020 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 140 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 4-pair, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 80 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 140 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760203010 |
SKU: | MOL76020-3010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/20/2021 | 509265 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate ITRAC and ITRACE products and consolidate production and tooling to the operational management of molex Singapore no impact to fit form or function. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download |