76020-3054

GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Left Guide with ESD clip, 7 Rows, 4 Columns, 56 Circuits, Lead-Free

Enhance your PCB connectivity with the GbX I-Trac Right-Angle Receptacle Module, featuring a precise 1.85mm by 3.70mm pitch and left guide with ESD clip for secure installations. This high-performance component boasts 56 circuits, with 7 rows and 4 columns, offering reliable power delivery at 1A and 120V AC/DC. Crafted from durable materials and compliant with industry standards, it ensures optimal performance even in demanding environments. With gold plating on the mating area and tin termination, signal integrity is maintained over 200 mating cycles. Suitable for through-hole mounting, this component is ideal for coplanar and daughtercard configurations, making it a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76020-3054
Color: Black
Series: 76020 - GbX I-Trac
Amperage: 1 A
Connector Type: GbX I-Trac
Number of Contacts: 56
Number of Rows: 7
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.85 mm, 3.7 mm
Voltage: 120 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4, Open Pin Field
Data Rate: 12 Gb/s
Tail Length: 2 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 56
Mating Cycles: 200
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .762 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 4
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1 mm, 2.7 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0760203054
SKU: MOL76020-3054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: