76020-5004

GbX I-Trac Right Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Right Guide 7 Row, 4 Columns, 56 Circuits, Lead-Free

Enhance your PCB connectivity with the GbX I-Trac Right Angle Receptacle Module. Featuring a compact 1.85mm by 3.70mm pitch, this black module boasts a robust construction with 56 gold-plated contacts in a 7-row, 4-column configuration. Designed for high-speed data transmission, it offers a data rate of 12 Gb/s and can handle up to 1 A of current at 120 V AC/DC. The through-hole termination method ensures secure and reliable connections, while the high-performance alloy (HPA) contact material guarantees longevity. With a wide operating temperature range of -55 to 80 °C and UL agency certification, this lead-free module is ideal for demanding industrial applications. Upgrade your system with this versatile and efficient PCB receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76020-5004
Color: Black
Series: 76020 - GbX I-Trac
Amperage: 1 A
Connector Type: GbX I-Trac
Number of Contacts: 56
Number of Rows: 7
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.85 mm, 3.7 mm
Voltage: 120 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4-pair, Open Pin Field
Data Rate: 12 Gb/s
Tail Length: 2 mm
Packaging: Tray
Operating Temperature Range: -55 - 80 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 56
Mating Cycles: 200
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .762 µm
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 4
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1 mm, 2.7 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0760205004
SKU: MOL76020-5004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: