78127-2720
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 27 Circuits
Easily connect flat flexible cables with our 78127 series FFC/FPC connector. Designed for vertical orientation, this black connector features 27 gold and nickel-plated contacts, ensuring reliable signal transmission at up to 50V AC/DC. With a low profile of 4.1mm and a pitch of 0.5mm, it's perfect for space-constrained applications. The phosphor bronze contact material and liquid crystal polymer housing guarantee durability, while the non-ZIF actuator type and 10 mating cycles offer easy and secure cable insertion. RoHS compliant and suitable for surface mounting, it's a versatile solution for various electronic devices. Explore our range of FFC-FPC connectors for more connectivity options.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-2720 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 27 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold, Nickel |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 27 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Contact Position: | Bottom |
Product Name: | Easy-On |
Part Aliases: | 0781272720 |
SKU: | MOL78127-2720 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |