78127-2020

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 20 Circuits

Experience seamless connectivity with our Easy-On FFC/FPC Connector in sleek black. Designed for optimal performance, this connector features 20 contacts in a single row, with a pitch of .5mm and amperage of .5A. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it ensures reliable operation even in challenging environments with an operating temperature range of -40 to 85°C. The gold and nickel plating on the contact mating area guarantees efficient signal transmission, while the vertical orientation and non-ZIF actuator type offer easy installation. RoHS compliant and with a mating cycle of 10, this connector is a versatile solution for a wide range of applications. Elevate your connectivity experience with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-2020
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 20
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold, Nickel
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 20
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0781272020
SKU: MOL78127-2020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: