78127-2010

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 20 Circuits

Enhance connectivity with our Easy-On FFC/FPC Connector. Designed for seamless integration, this black connector features 20 contacts in a single row, allowing for efficient data transmission. With a low amperage of .5 A and voltage rating of 50 V AC/DC, it ensures reliable performance. The phosphor bronze contact material, plated with nickel and tin-bismuth, guarantees durability and signal integrity. Its vertical orientation and compact pitch of .5 mm make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 85 °C, this connector is suitable for diverse environments. RoHS compliant and boasting a minimum of 10 mating cycles, it offers longevity and sustainability. Perfect for surface mount PCB assemblies, it simplifies installation with its easy-on actuator type, making it a versatile choice for various electronic devices. Elevate your connectivity solutions with the Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-2010
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 20
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 20
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0781272010
SKU: MOL78127-2010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: