78127-1910
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 19 Circuits
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. Featuring a sleek black finish and crafted with durable materials like Liquid Crystal Polymer, this vertical orientation connector offers reliable performance. With 19 contacts made of phosphor bronze and plated with nickel and tin-bismuth, it ensures efficient signal transmission with a voltage rating of 50 V AC/DC. Its non-ZIF actuator type and 0.5mm pitch make it easy to use, while the surface mount PCB mounting style streamlines installation. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1910 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781271910 |
SKU: | MOL78127-1910 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |