78127-1810
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 18 Circuits
Elevate your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this black connector boasts a single row of 18 contacts, offering a reliable amperage of .5 A and a voltage rating of 50 V AC/DC. Featuring nickel and tin-bismuth plating on phosphor bronze contacts, it ensures optimal signal transfer with a mating cycle durability of 10. The vertical orientation and surface mount PCB mounting style streamline installation, while the .5 mm pitch and 4.1 mm mated height guarantee compatibility with various devices. RoHS compliant and engineered for efficiency, this connector is a must-have for your next project in the FFC/FPC realm.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1810 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781271810 |
SKU: | MOL78127-1810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |