78127-0820
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 8 Circuits
Enhance connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic devices. Featuring a sleek black finish, this connector boasts a high amperage of .5 A and is equipped with eight contacts for efficient data transfer. Constructed with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it ensures reliable performance even in demanding applications. With a voltage rating of 50 V AC/DC and gold-nickel plating, it guarantees stable power transmission. Its compact vertical orientation and surface mount design make it easy to install, while non-ZIF actuator type and bottom contact position further enhance usability. Perfect for a variety of projects, this connector is RoHS compliant, underlining our commitment to environmental responsibility. Elevate your connectivity solutions with the Easy-On FFC/FPC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-0820 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold, Nickel |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Contact Position: | Bottom |
Product Name: | Easy-On |
Part Aliases: | 0781270820 |
SKU: | MOL78127-0820 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |