78127-1110

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 11 Circuits

Enhance connectivity with our Easy-On FFC/FPC Connector, featuring a sleek black design and 11 contacts for seamless data transmission. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it ensures reliable performance in a wide temperature range. The vertical orientation and non-ZIF actuator type offer convenient assembly, while the nickel and tin-bismuth plating guarantees optimal contact mating. With RoHS compliance and a compact surface mount design, this connector is the perfect choice for your electronic projects. Elevate your connectivity experience with the Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-1110
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 11
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 11
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0781271110
SKU: MOL78127-1110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: