78127-1510
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 15 Circuits
Easily connect your devices with our Easy-On FFC/FPC Connector. With a sleek black design and vertical orientation, it's perfect for space-saving installations. Featuring 15 contacts, made of durable phosphor bronze, and plated with nickel and tin-bismuth, it ensures reliable performance with a voltage rating of 50 V AC/DC. The liquid crystal polymer construction guarantees durability, while the non-ZIF actuator type and 0.5mm pitch offer seamless connectivity. Ideal for surface mount PCB applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with our Easy-On Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1510 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781271510 |
SKU: | MOL78127-1510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |