78127-1389
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Natural, 38 Circuits
Enhance connectivity in your electronic devices with this high-performance FFC/FPC connector. Featuring a natural finish and a compact design, it is perfect for vertical orientation on PCBs. With a contact material of Copper Alloy and nickel and tin-bismuth plating, it ensures reliable power transmission at a maximum amperage of 0.5A and voltage of 50V AC. The 38 contacts, arranged in a single row with a pitch of 0.5mm, offer seamless integration for various applications. With a mating cycle of 20 and compliant with RoHS standards, this connector guarantees durability and environmental responsibility. Suitable for surface mount assembly, it is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1389 |
Color: | Natural |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 38 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .5 mm |
Voltage: | 50 V AC |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781271389 |
SKU: | MOL78127-1389 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |