87759-2083

2MM DRSW HDR SMT W /CAP T&R 2 5SNLF20CKT

Introducing the Milli-Grid Connector System, an essential component for seamless board-to-board connections. This black connector, part of the 87759 series, features 20 contacts in a 2-row configuration, with a surface mount termination method for easy installation. Designed for optimal performance, it offers a 2A amperage and can handle voltages up to 125V. The contact material is made of durable copper alloy, housed in a sturdy nylon body. With embossed tape packaging and pick-and-place capabilities, it ensures efficient handling during assembly. Meeting stringent quality standards, including UL agency certification and lead-free process capability, this connector guarantees reliability in diverse applications. Whether in industrial machinery or consumer electronics, the Milli-Grid Connector System provides a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87759-2083
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 20
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.2 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877592083
SKU: MOL87759-2083

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: