87759-2850

Milli-Grid Header, Surface Mount, Vertical, 28 Circuits, 0.38

Elevate your circuit board assembly with this high-performance Milli-Grid Header. Designed for seamless surface mounting, this connector features 28 gold-plated contacts for reliable conductivity. Its straight body orientation and 2mm pitch ensure a secure fit, while its high-temperature thermoplastic construction guarantees durability in harsh operating environments. With a maximum voltage rating of 125V and a current capacity of 2A, this header is ideal for a wide range of electronic applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Whether you're designing a new PCB or upgrading existing systems, this Milli-Grid Header is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87759-2850
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 28
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 28
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877592850
SKU: MOL87759-2850

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: