90120-0782

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 22 Circuits, 0.38

Enhance your electronic connections with this black C-Grid III connector, boasting a straight body orientation and 22 contacts for optimal functionality. Featuring durable brass contact material and gold plating, this connector ensures reliable performance in a wide range of applications. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it offers versatility and efficiency. Designed for through-hole termination, it guarantees secure PCB attachment. Operating flawlessly in temperatures ranging from -55 to 125°C, it is perfect for various environments. RoHS compliant and with UL certification, this connector meets high industry standards for safety and sustainability. Its breakaway feature allows for easy installation, while its straight orientation and vertical keying ensure seamless integration. Upgrade your wire-to-board connections with this premium connector, essential for any professional setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-0782
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901200782
SKU: MOL90120-0782

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/07/2014 GCM 10629660 - New, Modified, Or Replacement Tooling. Download