90120-1097

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 17 Circuits, Flash Gold (Au) Stripe on 2 Sides

Easily connect components on your PCB with this C-Grid III connector. With a sleek black finish, it features 17 gold-plated brass contacts for reliable signal transmission. The through-hole termination method ensures secure assembly, while its vertical orientation saves space. Meeting UL certification E29179, it guarantees quality and safety. Suitable for 1.6mm thick PCBs, this connector operates at up to 350V AC/DC and 3A, making it ideal for various electronic applications. Its breakaway design allows for convenient installation, and with a mating cycle of 30, it offers long-lasting performance. Stay compliant with RoHS regulations and enhance your PCB connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-1097
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 17
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201097
SKU: MOL90120-1097

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: