90327-0351
Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Tin (Sn) Plated, Reeling Option A
Enhance connectivity with our Picoflex PF-50 Low Profile IDT Receptacle. Featuring four circuits in a sleek white housing, this connector is designed for optimal performance. With tin plating and a reeling option for easy installation, it ensures reliable contact and efficient operation. The polyester construction and phosphor bronze contacts guarantee durability, while the 1.27mm pitch and 250V voltage rating accommodate various applications. Suitable for 26-28 AWG wire sizes, it meets stringent UL and CSA certifications for quality assurance. Whether for industrial or commercial use, this Picoflex connector offers a secure and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90327-0351 |
Color: | White |
Series: | 90327 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Ribbon Cable |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG, 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1 mm |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Shroud Type: | Fully |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903270351 |
SKU: | MOL90327-0351 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |