90327-3322
Picoflex PF-50, Low Profile, IDT Receptacle, 22 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag
Introducing the Picoflex PF-50 Low Profile IDT Receptacle, a versatile connector for your electronic assembly needs. With 22 circuits and a 1.27mm pitch, this white housing is both functional and visually sleek. The contacts, made of phosphor bronze and plated with palladium nickel and gold flash, ensure reliable conductivity. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for various environments. Designed for ribbon cable termination, this component is ideal for connecting multiple wires securely. Its locking feature and polarized design guarantee a proper and stable connection, while its compact size allows for efficient PCB integration. RoHS compliant and with LR19980 certification, it meets industry standards for quality and safety. Elevate your connectivity solutions with the Picoflex PF-50.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90327-3322 |
Series: | 90327 - Picoflex |
Packaging: | Bag |
Wire Size: | 26 AWG, 28 AWG |
Connector Type: | Picoflex |
Lock to Mating Part: | Yes |
CSA Agency Certification: | LR19980 |
Number of Contacts Loaded: | 22 |
Color: | White |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Amperage: | 1.2 A |
Material: | Polyester |
PCB Locator: | No |
Mating Cycles: | 100 |
PCB Retention: | Without |
Component Type: | Housing |
Number of Rows: | 2 |
Contact Material: | Phosphor Bronze |
Polarized to Mate: | Yes |
Termination Pitch: | 1.27 mm |
Number of Contacts: | 22 |
Termination Method: | IDT or Pierce |
Contact Mating Area Plating: | Palladium Nickel |
Contact Termination Plating: | Gold |
Operating Temperature Range: | -40 - 105 °C |
Stackable: | No |
Polarized to PCB: | No |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Shroud Type: | Fully |
Glow Wire Capable: | No |
Wire Type: | Ribbon Cable |
Mount Angle: | Vertical |
Housing Material: | Polyester |
Wire Insulation Diameter: | 1 mm |
Part Aliases: | 0903273322 |
Material Flammability Standard: | 94V-0 |
SKU: | MOL90327-3322 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |