90814-0220
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 20 Circuits, Tape and Reel, Natural
Enhance your PCB assembly with the Picoflex PF-50 Header, offering seamless connectivity with 20 circuits in a vertical, surface-mount configuration. Featuring a standard profile and natural finish, this header is designed for efficiency and durability, with a high-temperature thermoplastic body and brass contacts plated with tin for reliable performance. UL certified and RoHS compliant, it meets stringent quality standards for environmental responsibility. With features like PCB pegs, polarization for easy mating, and secure PCB retention, it ensures a secure and stable connection. Perfect for wire-to-board applications, this header is ideal for a wide range of electronics projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90814-0220 |
Color: | Natural |
Series: | 90814 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0908140220 |
SKU: | MOL90814-0220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |