90814-3716

Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating, 16 Circuits, Tape and Reel, Natural

The Picoflex PF-50 Header is a versatile connector designed for wire to board applications. With a vertical orientation and low profile design, it is suitable for compact electronic assemblies. Featuring surface mount termination and 16 gold-plated brass contacts, it ensures reliable signal transmission. The connector is UL recognized and RoHS compliant, meeting international standards for quality and environmental responsibility. Its high temperature thermoplastic construction allows for operation in a wide range of environments, while its tape and reel packaging ensures easy handling during assembly. With a voltage rating of 250V AC/DC and an amperage of 2.4A, it is suitable for various power and signal applications. Its polarized design and PCB retention feature further enhance reliability, making it an ideal choice for demanding electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-3716
Series: 90814 - Picoflex
Packaging: Embossed Tape on Reel
Connector Type: Picoflex
Lock to Mating Part: Yes
UL Agency Certification: E29179
Number of Contacts Loaded: 16
Color: Natural
Pitch: 1.27 mm
Keying: No
Voltage: 250 V AC/DC
Amperage: 2.4 A
Material: High Temperature Thermoplastic
Orientation: Vertical
PCB Locator: No
Mating Cycles: 100
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Rows: 1
Body Orientation: Straight
Connector System: Wire to Board
Contact Material: Brass
Polarized to Mate: Yes
Termination Pitch: 1.27 mm
Number of Contacts: 16
Termination Method: Surface Mount
Surface Mount Compatible: Yes
Contact Mating Area Plating: Gold over Palladium Nickel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating Thickness: .762 µm
Contact Termination Plating Thickness: .102 µm
Stackable: No
Polarized to PCB: No
Guide to Mating Part: No
Make First / Break Last: No
Shroud Type: No
Breakaway: No
Glow Wire Capable: No
Part Aliases: 0908143716
Material Flammability Standard: 94V-0
SKU: MOL90814-3716

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: