90814-3210

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Selective Gold (Au) Plating, 10 Circuits, Tape and Reel, Natural

Introducing the Picoflex PF-50 Header with PCB Pegs, a versatile and reliable solution for your connectivity needs. This vertical header, featuring a standard profile and selective gold plating, ensures optimal performance in surface mount applications. With 10 circuits and high-quality brass contacts, it supports a current of up to 1.2 A and a voltage of 250 V. Designed for durability, it is constructed from high temperature thermoplastic and complies with RoHS standards. The header is tape and reel packaged for convenience, with PCB pegs for secure mounting. Whether for industrial or commercial use, this Picoflex header guarantees efficient and dependable connections in wire to board setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90814-3210
Color: Natural
Series: 90814 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.27 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 10
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0908143210
SKU: MOL90814-3210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: