TE Connectivity ZHD Heat Shrink Identification
TE Connectivity (TE) introduces ZHD for Heat Shrink Identification. ZHD is the next generation of cable identification solutions for the rail industry, providing the first and only low fire hazard and diesel resistant heat shrink cable identification solution in the market.
This product meets the requirements of EN 45545-2 and NFPA 130 for fire safety in rail vehicles. Train manufacturers can standardize and simplify cable identification while remaining compliant with industry regulations.
- Low fire hazard and diesel resistance in a single cable ID solution
- Meet's industry safety requirements EN 45545-2 and NFPA 130
- Achieve inventory reduction with a combined solution
- Save time and cost by decreasing set-up and change-over frequency
- Meet's UNIFE railway industry substance requirements
- Zero halogen material
- Temperature range of -55 to 125°C (-67°F to 257°F)
- Sleeve diameters from 2.4mm (3/32") to 38.1mm (1 1/2")
- Shrink ratio of 2:1
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Contract Manufacturing
- Other
Wire and cable identification, Rail Industry and offshore.
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
ZHD-SCE-4.8-50-S1-9 |
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
ZHD-SCE-5K-2.4-50-4 |
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
ZHD-SCE-5K-2.4-50-9 |
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
ZHD-SCE-5K-2.4-50-S1-4 |
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
ZHD-SCE-5K-2.4-50-S1-9 |
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
ZHD-SCE-5K-3.2-50-4 |
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
ZHD-SCE-5K-3.2-50-9 |
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
ZHD-SCE-5K-3.2-50-S1-4 |
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
ZHD-SCE-5K-3.2-50-S1-9 |
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
ZHD-SCE-5K-4.8-50-S1-4 |