Molex MXP120 Sealed Connectors
The MXP120™ Sealed Connector System is a high-performance 1.20 mm terminal in-line connection system for automotive and commercial vehicles. The use of 1.20 mm terminals minimizes the connector interface and connector package size versus larger 1.50 mm terminals while offering more current carrying capacity and robustness in assembly than is possible with the use of 0.64 mm terminal systems.
Connectors in yellow housings are validated to meet T3-V2-S2 performance level for in-vehicle safety system applications. Black housings with standard USCAR polarisation options will follow. These housings are being validated to meet T4-V4-S3 specifications (per GMW3191) for high-performance (temperatures up to 155°C/vibration up to 300 m/s²) for use in space-constrained powertrain applications.
- Offers significant space-savings for confined design parameters
- Compatible with AK and USCAR interfaces which confirms global acceptance and marketability
- Meets power requirements up to 13.0A
- IP68 rated
- RoHS Compliant and Halogen Free.
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Automotive (non-EV)
- Government / Academic / R&D
- Contract Manufacturing
- Other
Body Electronics in wet areas, Exterior Lighting, Turn Signal Indicators, Powertrain, Fuel injection, Emission Controls, Ignition Coil, Seat Belt Safety Systems
Molex MXP120 Sealed Connectors Video
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
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Black Housing, Key F |
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
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Backshell Interface Option 2, Key F |
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
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Light Gray Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 /T4-V4-S2 without Backshell), Backshell Interface Option 2, Key G |
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
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 6 Circuit, Black Housing, Key A |
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
MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 6 Circuit, Black Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key A |
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
MXP120 Sealed Receptacle, 2 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3), Key A, Black Insert |
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
MXP120 Sealed Receptacle, 2 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3), Key B, Light Gray Insert |
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
MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T3-V2-S3), Key A, Black Insert |
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
MXP120 Sealed Receptacle, 3 Circuit, Black Housing (T3-V2-S3), Key B, Light Gray Insert |
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
MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Key F, Black Insert |
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
MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Key G, Light Gray Insert |
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
MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Medium Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key A, Black Insert |
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
MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Medium Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key B, Light Gray Insert |
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
MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Long Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key A, Black Insert |
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
MINI50 RAHDR SMT 2CKT BLK POL A T&R |