P4-14R-E

Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, standard package.

Enhance your electrical connections with our large wire ring terminal. Designed for 4 AWG wires, with a 1/4" stud size, this non-insulated terminal offers reliable conductivity for high-power applications. With a maximum operating temperature of 150 °C (302 °F) and a voltage rating of 2000 V (2 kV), it ensures safe and efficient performance. Crafted from high-quality copper with a tin-plated finish, it guarantees durability and corrosion resistance. The brazed seam barrel and standard package make installation easy. RoHS compliant, this terminal is a dependable choice for various industrial and commercial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P4-14R-E
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.39 in, 9.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.56 in, 14.2 mm
Wire Insulation Diameter:.39 in, 9.9 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP4-14R-E
Supplier Product:Ring Terminals
Overall Width In:0.55 (In.)
Tongue Thickness mm:1.3 (mm)
Maximum Copper Conductor Size AWG SOL:#4 AWG
Sub Brand:Pan-Term
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Width mm:14 (mm)
Color Code:Metallic
Inside Diameter In:0.29 (In.)
Maximum Copper Conductor Size AWG STR:#4 AWG
For Use With:CT-1701, CT-2600
Wire Strip Length In:0.53 (In.)
Overall Width mm:14 (mm)
Wire Strip Length mm:13.5 (mm)
Stud Hole Size In:1/5 (In.)
Finish Coating:Tin-Plated
Insulation Diameter In:0.39 (In.)
Overall Length In:1.4 (In.)
Inside Diameter mm:7.4 (mm)
Insulation Diameter mm:9.9 (mm)
Tongue Length mm:28.4 (mm)
Overall Length mm:35.6 (mm)
Tongue Length In:1.12 (In.)
Tongue Thickness In:0.05 (In.)
Tongue Width In:0.55 (In.)
Stud Hole Size mm:5.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: