1-103634-5
16 MTE HDR SRRA LATCH .100CL
The AMPMODU MTE series 16-position PCB pin header is a reliable and versatile connector for signal applications. With a pitch of 2.54mm (.1 in), it features through-hole solder, crimp, and insulation displacement crimp termination methods for secure attachment to the circuit board. The black thermoplastic housing with UL 94V-0 flammability rating ensures safety and durability. Operating in a wide temperature range of -65 to 105 °C, this industrial-grade connector offers reliable performance. It complies with CSA LR7189 and UL E28476 standards, guaranteeing quality and safety. The brass contacts with tin-lead plating ensure efficient signal transmission. With a compact right-angle mount orientation and a connector height of 13.59mm (.535 in), it is suitable for space-constrained applications. The connector is RoHS compliant, making it environmentally friendly. It comes in a package quantity of 12, ideal for both prototyping and production needs. From its square contact shape to the locking lance contact retention, every detail of this connector is designed for optimal functionality and ease of use in PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103634-5 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 13.59 mm, .535 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6257 |
Connector Length: | 1.7 in, 43.18 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103634-5 |
Replacement Part: | 2-103634-8,6-103634-5 |
SKU: | AMP1-103634-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |